SMC Fitting, AS Series, Threaded M5 Tube 4 mm
- RS Stock No.:
- 270-2696
- Mfr. Part No.:
- 10-AS1201F-M5-04
- Brand:
- SMC
Subtotal (1 unit)*
$25.81
(exc. GST)
$28.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.81 |
*price indicative
- RS Stock No.:
- 270-2696
- Mfr. Part No.:
- 10-AS1201F-M5-04
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Fitting | |
| Outlet Connection Type | Tube | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | M5 | |
| Outlet Connection Size | 4 mm | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS Series | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Fitting | ||
Outlet Connection Type Tube | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size M5 | ||
Outlet Connection Size 4 mm | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Model Number AS Series | ||
- COO (Country of Origin):
- JP
The SMC AS is tamper proof speed controller with one-touch fitting. It is able to adjust flow by special tool.
Applicable fluid is air
Ambient pressure is -5 to 60 °C
Related links
- SMC Fitting Threaded M5 Tube 4 mm
- SMC AS Series Speed Controller Speed Controller, Threaded M5 x 0.8 mm Tube 4 mm
- SMC AS Series Flow Controller Flow Regulator G (usually Rc or G) Metric M5, Outlet Male G G M5
- SMC Fitting Threaded M5 Tube 6 mm
- SMC Fitting Tube 4 mm Tube 4 mm
- SMC AS Series Speed Controller with Indicator Speed Controller, Tube 4 mm Tube 4 mm
- SMC ASG Series Flow Controller, Tube M5 x 0.8
- SMC AS Series Fitting Tube 4 mm Tube 4 mm
