SMC AS2201 Check Valve, 1 Mpa Inlet Female Threaded R 1/4 in, Outlet Male Tube 6 mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
425-852
Mfr. Part No.:
AS2201-02-F06S-X785
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Check Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Tube

Inlet Connection Size

1/4 in

Outlet Connection Size

6 mm

Series

AS2201

Inlet Thread Standard

R

Inlet Port Gender

Female

Minimum Operating Pressure

0.1MPa

Outlet Port Gender

Male

Minimum Operating Temperature

-5°C

Material

Brass

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, UL-94 Standard V-0

Maximum Operating Pressure

1 Mpa

COO (Country of Origin):
JP
The SMC Pilot Check Valve with a metal body, designed for reliable control in pneumatic systems. It ensures efficient operation and is suitable for various industrial applications.

Compatible with threaded and One touch connections for versatility

Suitable for demanding industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy