Yale1 28210000 Cylinder
- RS Stock No.:
- 734-018
- Mfr. Part No.:
- 28210000
- Brand:
- Yale1
N
This image is representative of the product range
Subtotal (1 unit)*
$77.71
(exc. GST)
$85.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.71 |
*price indicative
- RS Stock No.:
- 734-018
- Mfr. Part No.:
- 28210000
- Brand:
- Yale1
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Lock Type | Cylinder | |
| Product Type | Cylinder Lock | |
| Series | 28210000 | |
| Number of Keys | 4 | |
| Material | Stamped Steel | |
| Finish | Grey | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Lock Type Cylinder | ||
Product Type Cylinder Lock | ||
Series 28210000 | ||
Number of Keys 4 | ||
Material Stamped Steel | ||
Finish Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
