SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 6 mm Threaded 6 mm

Subtotal (1 unit)*

$28.37

(exc. GST)

$31.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.37

*price indicative

RS Stock No.:
280-9119
Mfr. Part No.:
AS1001F-06D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

Tube

Product Type

Speed Controller

Outlet Connection Type

Threaded

Sub Type

Speed Controller with One-Touch Fitting

Inlet Connection Size

6 mm

Outlet Connection Size

6 mm

Series

AS

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC one touch fitting is light in weight and can withstand temperatures ranging from -5 to 60°C.

RoHS compliant

Proof pressure 1.5 MPa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy