SMC ASD-FM Series Flow regulator Flow Regulator, Threaded R
- RS Stock No.:
- 254-8175
- Mfr. Part No.:
- ASD330FM-01-06S
- Brand:
- SMC
Subtotal (1 unit)*
$74.52
(exc. GST)
$81.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.52 |
*price indicative
- RS Stock No.:
- 254-8175
- Mfr. Part No.:
- ASD330FM-01-06S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Product Type | Flow Regulator | |
| Sub Type | Flow regulator | |
| Series | ASD-FM | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Nylon, Polyurethane, Soft Nylon | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Product Type Flow Regulator | ||
Sub Type Flow regulator | ||
Series ASD-FM | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Material Nylon, Polyurethane, Soft Nylon | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC dual speed controller for low speed operation is available with PT or NPT ports and one-touch fittings. Tamper proof and flat head screwdriver adjustable versions are also available for extra protection against inadvertent operation.
Designed for low speed operation
All brass parts are electroless nickel plated
Accepts metric or inch size tubing
Meter-in and meter-out types easily determined by the flow
direction symbol on the resin body
Related links
- SMC ASD-FM Series Flow regulator Flow Regulator, Threaded
- SMC ASD Series Flow Controller Flow Regulator Threaded R, Outlet Male R
- SMC AS Series Flow Controller Flow Regulator R
- Legris 7665 Series Flow regulator Flow Regulator, Threaded R 8 mm
- Legris 7665 Series Flow regulator Flow Regulator, Threaded R 06 6 mm
- Legris 7665 Series Flow regulator Flow Regulator, Threaded R 04 4 mm
- SMC ASG Series Elbow Type Flow Regulator
- SMC ASD Series Flow Controller Flow Regulator Threaded Metric, Outlet Male Metric
