Norgren T1000 Series Flow Regulator (Uni-Directional) Flow Regulator Threaded
- RS Stock No.:
- 211-9370
- Mfr. Part No.:
- T1000C1800
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$88.35
(exc. GST)
$97.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
- Plus 148 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $88.35 |
| 6 - 11 | $87.08 |
| 12 + | $86.08 |
*price indicative
- RS Stock No.:
- 211-9370
- Mfr. Part No.:
- T1000C1800
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Flow Regulator | |
| Outlet Connection Type | Threaded | |
| Sub Type | Flow Regulator (Uni-Directional) | |
| Series | T1000 | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 1bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Flow Regulator | ||
Outlet Connection Type Threaded | ||
Sub Type Flow Regulator (Uni-Directional) | ||
Series T1000 | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 1bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
IMI Norgren Threaded Flow Regulator, G1/8 Female Ports, 1 to 10 Bar Outlet Pressure - T1000 Series - T1000C1800
Control the speed of the airflow in your pneumatic system using this flow regulator from IMI Norgren. It features threaded G1/8 female ports on the inlet and outlet connection for quick assembly. An operating pressure range between 1 and 10 bar makes it suitable for low-pressure systems. For reliable durability, robust nitrile-butadiene rubber seals prevent leakage and are also resistant to oils and solvents. This flow regulator helps avoid pressure build-up by regulating the movement of the cylinder piston.
Features & Benefits
• Lightweight at 0.031kg so it won't strain your equipment
• Ambient operating temperature range between -20°C and +80°C for safe use in demanding environments
• Tough aluminium alloy body is resistant to wear and corrosion for reliable long-term operation
• Compatible with panel and wall mounting for versatility
Applications
• Oil and gas industry
• Material handling
• Medical technology
How do I set this regulator?
This component features an adjustable knob that lets you control it to suit your applications. You can also lock in the setting to be sure of secure operation.
Related links
- Norgren T1000 Series Flow Regulator (Uni-Directional) Flow Regulator
- Norgren T1000 Series Uni-Directional Flow Regulator Outlet Female G
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 6 mm, Outlet Female 10.5 mm
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 4 mm, Outlet Female Push-in Fitting 10.5 mm
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 12 mm, Outlet Female Push-in Fitting 12 mm
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 10 mm, Outlet Female Push-in Fitting 12.5 mm
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 6 mm, Outlet Female Tube 10.5 mm
- RS PRO 66085 Series Uni-Directional Flow Regulator Flow Regulator Threaded R 1/4 in, Outlet Female
