Norgren T1000 Series Flow Regulator (Uni-Directional) Flow Regulator Threaded
- RS Stock No.:
- 211-9409
- Mfr. Part No.:
- T1000C4800
- Brand:
- Norgren
Get a bulk buy discount
Add 6 more to save $23.34
View bulk pricing optionsSubtotal (1 unit)*
$198.51
(exc. GST)
$218.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 27 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $198.51 | - |
| 6 - 11 | $194.62 | $23.34 |
| 12 + | $191.21 | $87.60 |
*price indicative
- RS Stock No.:
- 211-9409
- Mfr. Part No.:
- T1000C4800
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Flow Regulator | |
| Outlet Connection Type | Threaded | |
| Sub Type | Flow Regulator (Uni-Directional) | |
| Series | T1000 | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.3bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Flow Regulator | ||
Outlet Connection Type Threaded | ||
Sub Type Flow Regulator (Uni-Directional) | ||
Series T1000 | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.3bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
IMI Norgren Flow Regulator, 1 to 10 Bar Operating Pressure Range, G1/2 Port Size - T1000 Series - T1000C4800
Use this regulator from IMI Norgren to control the flow rate of compressed air in your pneumatic system. It features an adjusting knob that lets you manage pressure levels in your network. You can lock the knob in place to maintain a set pressure for optimised performance. This regulator has an aluminium-alloy body that's tough enough to withstand mechanical impact and corrosion, so you can rely on it for long-term performance in rugged environments. As it weighs just 180g, this unit is easy to handle and won't strain your equipment.
Features & Benefits
• Wide operating temperature range of -20°C to +80°C for safe use in demanding industrial settings
• Captive brass regulator needle, so it won't blow out when unscrewed
• Threaded inlet port for easy installation of components
• Wide operating pressure range of 1 to 10 bar for versatile use
Applications
• Drinks dispensing machines
• Material handling equipment
Where can I mount this regulator?
This regulator can either be mounted on the wall or on a panel, making it a flexible control option to suit your application's needs.
Related links
- Norgren T1000 Series Flow Regulator (Uni-Directional) Flow Regulator
- Norgren T1000 Series Uni-Directional Flow Regulator Outlet Female G
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 6 mm, Outlet Female 10.5 mm
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 4 mm, Outlet Female Push-in Fitting 10.5 mm
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 12 mm, Outlet Female Push-in Fitting 12 mm
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 10 mm, Outlet Female Push-in Fitting 12.5 mm
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 6 mm, Outlet Female Tube 10.5 mm
- RS PRO 66085 Series Uni-Directional Flow Regulator Flow Regulator Threaded R 1/4 in, Outlet Female
