Norgren T1000 Series Flow Regulator (Uni-Directional) Flow Regulator Threaded
- RS Stock No.:
- 211-9392
- Mfr. Part No.:
- T1000C3800
- Brand:
- Norgren
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$139.16
(exc. GST)
$153.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 62 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $139.16 | - |
| 6 - 11 | $136.27 | 2% |
| 12 + | $135.21 | 2% |
*price indicative
- RS Stock No.:
- 211-9392
- Mfr. Part No.:
- T1000C3800
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Outlet Connection Type | Threaded | |
| Product Type | Flow Regulator | |
| Sub Type | Flow Regulator (Uni-Directional) | |
| Series | T1000 | |
| Maximum Operating Pressure | 1 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 1bar | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Outlet Connection Type Threaded | ||
Product Type Flow Regulator | ||
Sub Type Flow Regulator (Uni-Directional) | ||
Series T1000 | ||
Maximum Operating Pressure 1 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 1bar | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
IMI Norgren Flow Regulator, G3/8 Female Inlet and Outlet Port - T1000 Series - T1000C3800
Easily adjust the operating speed of an actuator with this flow regulator from IMI Norgren. By simply turning its knob to the open or closed position, you can manually control the flow rate of air in your pneumatic system. A robust aluminium body withstands rigorous wear and tear and resists corrosion, making this a suitable option for harsh environments. For versatility, you can mount this unidirectional unit either on the in-flow side or the exhaust side of a component.
Features & Benefits
• Nitrile rubber seals that withstand compression are suitable for higher-pressure systems of up to 10 bar
• Captive regulator needle won't blow out when unscrewed for added safety
• Puts minimal strain on a mounting panel or wall due to light weight of 150g
• Wide operating temperature range of -20°C to +80°C provides resistance in extreme settings
Applications
• Agricultural and earth-moving machinery
• Automated assembly lines
• Packaging warehouses
Can I attach this flow regulator directly to my pneumatic hose?
Yes, this is an inline flow regulator, which means you can directly attach it to compressed air pipes and integrate it into your pneumatic circuit.
What material is this regulator's indicator needle made from?
This component's indicator needle is made from durable brass for longevity.
Related links
- Norgren T1000 Series Flow Regulator (Uni-Directional) Flow Regulator
- Norgren T1000 Series Uni-Directional Flow Regulator Outlet Female G
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 6 mm, Outlet Female 10.5 mm
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 4 mm, Outlet Female Push-in Fitting 10.5 mm
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 12 mm, Outlet Female Push-in Fitting 12 mm
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 10 mm, Outlet Female Push-in Fitting 12.5 mm
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 6 mm, Outlet Female Tube 10.5 mm
- RS PRO 66085 Series Uni-Directional Flow Regulator Flow Regulator Threaded R 1/4 in, Outlet Female
