SMC AS Series Speed Controller Speed Controller, AS2301F-01-06ST, Inlet Female, Threaded R R 1/8, Outlet Female Tube

Subtotal (1 unit)*

$30.63

(exc. GST)

$33.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.63

*price indicative

RS Stock No.:
393-684
Mfr. Part No.:
AS2301F-01-06ST
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Speed Controller

Inlet Connection Type

Threaded

Outlet Connection Type

Tube One-Touch Fitting

Sub Type

Speed Controller

Inlet Connection Size

R 1/8

Outlet Connection Size

6 mm

Series

AS

Inlet Thread Standard

R

Inlet Port Gender

Female

Maximum Operating Pressure

1 Mpa

Material

Brass, PBT

Outlet Port Gender

Female

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 9001, RoHS, ISO 14001, ISO 4414, JIS B 8370

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

Model Number

AS2301F-01-06ST

COO (Country of Origin):
JP
The SMC Speed Controllers AS31F-T are general-purpose one-touch fittings with a tamper-proof design and universal compatibility. They feature port sizes of M5, 10-32 UNF, 1/8, 1/4, 3/8, and 1/2, and are compatible with tubing outer diameters ranging from diameter 3.2 mm to diameter 12 mm and 1/8 to 1/2 inch.

Operating Pressure Range 0.1 to 1 MPa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy