SMC Speed Controller Series Speed Controller Speed Controller, Inlet Female Rc 6 mm, Outlet Female Push-in R 6 mm

Subtotal (1 unit)*

$45.58

(exc. GST)

$50.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.58

*price indicative

RS Stock No.:
254-8140
Mfr. Part No.:
AS2051FG-06
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Speed Controller

Outlet Connection Type

Push-in

Sub Type

Speed Controller

Inlet Connection Size

6 mm

Outlet Connection Size

6 mm

Series

Speed Controller

Inlet Thread Standard

Rc

Inlet Port Gender

Female

Maximum Operating Pressure

1 Mpa

Material

Stainless Steel, Electroless Nickel Plated, Zinc Alloy

Outlet Thread Standard

R

Outlet Port Gender

Female

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC speed controller is suitable for applications where copper free specifications are required, it can also be used in areas where wash down could degrade standard flow controls, such as food and packaging. This product is designed to offer the maxim

In-line type with stainless steel specification for use in corrosive environments

Available with PT or NPT ports

One-touch fittings

Meter-in and meter-out types easily determined by the flow

direction symbol on the resin body

Threads with and without seal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy