Norgren Pneufit C Series Banjo In-line Regulator, Inlet Male, Threaded BSPP 16 mm, Outlet Female Push-in Fitting 16 mm
- RS Stock No.:
- 212-9227
- Mfr. Part No.:
- C0K510828
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.55
(exc. GST)
$33.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $30.55 |
| 5 - 9 | $29.34 |
| 10 + | $28.13 |
*price indicative
- RS Stock No.:
- 212-9227
- Mfr. Part No.:
- C0K510828
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Outlet Connection Type | Push-in Fitting | |
| Inlet Connection Type | Threaded | |
| Product Type | In-line Regulator | |
| Sub Type | Banjo | |
| Inlet Connection Size | 16 mm | |
| Outlet Connection Size | 16 mm | |
| Series | Pneufit C | |
| Inlet Thread Standard | BSPP | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Female | |
| Material | Polybutylene | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | -0.9bar | |
| Proof Pressure | 10bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Outlet Connection Type Push-in Fitting | ||
Inlet Connection Type Threaded | ||
Product Type In-line Regulator | ||
Sub Type Banjo | ||
Inlet Connection Size 16 mm | ||
Outlet Connection Size 16 mm | ||
Series Pneufit C | ||
Inlet Thread Standard BSPP | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Male | ||
Outlet Port Gender Female | ||
Material Polybutylene | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure -0.9bar | ||
Proof Pressure 10bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
IMI Norgren In-Line Regulator, Banjo Type, Threaded Inlet Port - Pneufit C Series - C0K510828
Go with the flow, while making safety a priority, with this IMI Norgren in-line regulator. It's a banjo-type device that keeps your pneumatic system ticking over smoothly by controlling the airspeed from an attached cylinder. The housing is made from nickel-plated brass, so it resists corrosion and contaminant damage to deliver a long service life. The regulator comes with a push-fit connector that makes it simple to assemble, which saves you time. It can be installed directly into cylinder ports for no-fuss, efficient performance.
Features & Benefits
• Wide-ranging ambient temperature range of -20°C to +60°C
• Releasable stainless steel grab-ring to easily grip nylon or polyurethane tubes
• 10 bar operating pressure for use with demanding systems
Applications
• Production lines
• Manufacturing facilities
• Industrial vacuum systems
• Automotive production
What are flow control regulators?
Flow control regulators like this one are pneumatic function fittings that connect tubes and hoses to valves, cylinders or air-powered systems. They support safety and stability in your systems.
What size ports does this device have?
The unit has an 8mm tube inlet and an 8mm tube outlet, for easy compatibility with standard equipment.
Related links
- Norgren Pneufit C Series Banjo In-line Regulator Threaded BSPP 8 mm, Outlet Female Threaded 8 mm
- Norgren Pneufit C Series Banjo In-line Regulator Threaded BSPP 6 mm, Outlet Female Push-in Fitting 6 mm
- Norgren Pneufit C Series Banjo In-line Regulator Threaded Metric 6 mm, Outlet Female Tube 6 mm
- Norgren Pneufit C Series Banjo In-line Regulator Threaded ISO 228/1 6 mm, Outlet Female Push-in Fitting
- Norgren Pneufit C Series Banjo In-line Regulator Inlet Male, Threaded G 1/2 16 mm Push-in Fitting 16 mm
- Norgren Pneufit C Series Banjo In-line Regulator Inlet Female Outlet Female Threaded 8 mm
- Norgren Pneufit C Series Banjo In-line Regulator Inlet Male, Threaded G 1/8 12 mm Tube 12 mm
- Norgren Pneutic C Series Shrouded Banjo Out Flow Controller Threaded BSPP 6 mm, Outlet Female Push-in
