Norgren Pneufit C Series Banjo In-line Regulator, C0K510818, Inlet Male, Threaded G 1/8 12 mm Tube 12 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$23.72

(exc. GST)

$26.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 74 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$23.72
5 - 9$22.76
10 +$21.81

*price indicative

RS Stock No.:
212-9226
Mfr. Part No.:
C0K510818
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

In-line Regulator

Outlet Connection Type

Tube

Inlet Connection Type

Threaded

Sub Type

Banjo

Inlet Connection Size

12 mm

Outlet Connection Size

12 mm

Series

Pneufit C

Inlet Thread Standard

G 1/8

Maximum Operating Pressure

10 bar

Inlet Port Gender

Male

Minimum Operating Temperature

0°C

Material

Nickel Plated Brass

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

-0.9bar

Model Number

C0K510818

Proof Pressure

10bar

RoHS Status: Exempt

COO (Country of Origin):
KR

IMI Norgren In-Line Regulator, Banjo Flow Type, -0.9 to 10 Bar Operating Pressure - Pneufit C Series - C0K510818


Get pressure levels on the straight and narrow with this in-line regulator from IMI Norgren. It's a banjo-style unit with one threaded end and one push-in connection that lets you keep your system's operating pressure under close control by adjusting it as you go. Thanks to a built-in grab ring, the fitting holds on tight to nylon or polyurethane pipes. As this ring is made from tough stainless steel, you can rest assured that it'll push back against impact damage and corrosion.

Features & Benefits


• Grab-ring is easily releasable for quick removal

• Nickel-plated brass body resists corrosion

• Wide operating temperature range between 0°C and +60°C to withstand harsh settings

Applications


• Plumbing

• Industrial kitchens

• Bottling plants

• Aviation engineering

What's the operating pressure range of this regulator?


This regulator has a broad operating pressure range between -0.9 and 10 bar making it suitable for use with low-pressure environments.

Is this regulator sealed?


Yes, this regulator is tightly sealed with NBR O-rings that help prevent leakage. For durability, these seals are resistant to oils and solvents.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy