Norgren Pneufit C Series Banjo In-line Regulator, C0K51, Inlet Male, Threaded G 1/2 16 mm Push-in Fitting 16 mm
- RS Stock No.:
- 212-9228
- Mfr. Part No.:
- C0K511248
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$48.69
(exc. GST)
$53.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $48.69 | - |
| 5 - 9 | $47.34 | 2% |
| 10 + | $45.41 | 6% |
*price indicative
- RS Stock No.:
- 212-9228
- Mfr. Part No.:
- C0K511248
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Inlet Connection Type | Threaded | |
| Product Type | In-line Regulator | |
| Outlet Connection Type | Push-in Fitting | |
| Sub Type | Banjo | |
| Inlet Connection Size | 16 mm | |
| Outlet Connection Size | 16 mm | |
| Series | Pneufit C | |
| Inlet Thread Standard | G 1/2 | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Male | |
| Material | Polybutylene Terephthalate | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | -0.9bar | |
| Model Number | C0K51 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Inlet Connection Type Threaded | ||
Product Type In-line Regulator | ||
Outlet Connection Type Push-in Fitting | ||
Sub Type Banjo | ||
Inlet Connection Size 16 mm | ||
Outlet Connection Size 16 mm | ||
Series Pneufit C | ||
Inlet Thread Standard G 1/2 | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Male | ||
Material Polybutylene Terephthalate | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure -0.9bar | ||
Model Number C0K51 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
IMI Norgren Flow Controller, Banjo Type, G1/2 Thread - PNEUFIT C Series - C0K511248
Looking to power up your pneumatic cylinder quickly and efficiently? This flow controller from IMI Norgren is up to the task. It regulates pressure to keep your system ticking over productively. The stainless steel grab ring easily grips onto your nylon or polyurethane tubing, so you can get your cylinder started in a flash. A sturdy O-ring seal is on hand to achieve a robust, leak-free fit you can count on. As this unit has a housing made of nickel-plated brass, you can trust it to shrug off contamination and resist corrosion.
Features & Benefits
• Standard-sized inlet and outlet ports of 12mm for wide compatibility
• Lockable adjustment function provides added security
• Stem seal ensures a 360° swivel connection
• Silicone-free U-packing delivers a sturdy seal
• Performs reliably in ambient temperatures between -20°C and +60°C
Applications
• Factory automation
• Mould water cooling
• Medical equipment
Will I need any extra fittings to use this flow controller?
No, for convenience, the component attaches straight to your pneumatic cylinder or other actuator, without the need for additional fittings.
Related links
- Norgren Pneufit C Series Banjo In-line Regulator Inlet Female Outlet Female Threaded 8 mm
- Norgren Pneufit C Series Banjo In-line Regulator Inlet Male, Threaded G 1/8 12 mm Tube 12 mm
- Norgren Pneufit C Series Banjo In-line Regulator Threaded BSPP 16 mm, Outlet Female Push-in Fitting 16 mm
- Norgren Pneufit C Series Banjo In-line Regulator Threaded BSPP 8 mm, Outlet Female Threaded 8 mm
- Norgren Pneufit C Series Banjo In-line Regulator Threaded BSPP 6 mm, Outlet Female Push-in Fitting 6 mm
- Norgren Pneufit C Series Banjo In-line Regulator Threaded Metric 6 mm, Outlet Female Tube 6 mm
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded G 1/8, Outlet Female 6 mm
- Norgren Pneufit C Series Banjo In-line Regulator Threaded ISO 228/1 6 mm, Outlet Female Push-in Fitting
