Festo VZQA-C-M22C-15-S5S5-ALV4E-6-E Series Pneumatic Pinch Valve, 3412425, Inlet Female, Outlet Female Threaded
- RS Stock No.:
- 203-8662
- Mfr. Part No.:
- VZQA-C-M22C-15-S5S5-ALV4E-6-E
- Brand:
- Festo
Subtotal (1 unit)*
$1,462.36
(exc. GST)
$1,608.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,462.36 |
*price indicative
- RS Stock No.:
- 203-8662
- Mfr. Part No.:
- VZQA-C-M22C-15-S5S5-ALV4E-6-E
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pinch Valve | |
| Outlet Connection Type | Threaded | |
| Sub Type | Pneumatic | |
| Series | VZQA-C-M22C-15-S5S5-ALV4E-6-E | |
| Maximum Operating Pressure | 6 bar | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Female | |
| Material | Wrought Aluminium Alloy | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0bar | |
| Proof Pressure | 16bar | |
| Model Number | 3412425 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pinch Valve | ||
Outlet Connection Type Threaded | ||
Sub Type Pneumatic | ||
Series VZQA-C-M22C-15-S5S5-ALV4E-6-E | ||
Maximum Operating Pressure 6 bar | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Female | ||
Material Wrought Aluminium Alloy | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0bar | ||
Proof Pressure 16bar | ||
Model Number 3412425 | ||
- COO (Country of Origin):
- DE
Festo VZQA Series Pinch Valve, 15mm Tube Inlet Port, 6 bar Maximum Outlet Pressure - VZQA-C-M22C-15-S5S5-ALV4E-6-E, Numeric Part Number: 3412425
This pinch valve is a pneumatically actuated device designed to control the flow of compressed air and water, boasting a nominal diameter of DN15 and featuring threaded connections. Constructed from wrought aluminium alloy, it ensures durability and high pressure tolerance up to 6 bar, with a proof pressure of 16 bar.
Features & Benefits
• Operates efficiently with a pneumatic actuation mechanism
• Soft sealing principle enhances flow control precision
• Mechanical spring reset ensures reliable operation
• Reverse flow direction capability allows flexible usage
• Compact design suitable for various assembly positions
Applications
• Used for precise flow control in pneumatic systems
• Suitable for automation tasks requiring air and water flow regulation
• Ideal for industrial environments with high-pressure demands
• Applicable in line installations across different assemblies
What is the maximum viscosity of media that can be handled?
The pinch valve can handle media with viscosities up to 4,000mm²/s, making it versatile for various applications.
How does the clamping nozzle connection facilitate installation?
The clamping nozzle connection follows DIN 32676 series A, ensuring compatibility and ease of installation in standardised piping systems.
What is the significance of the external control requirement?
External control allows for precise piloting of the valve, ensuring accurate and responsive operation, particularly in automated processes.
What media are compatible with this valve?
It effectively works with compressed air and water, ensuring versatility in different applications across industries.
How quickly does the valve actuate?
With switching times of 150ms for opening and 250ms for closing, it enables fast response times critical for automation tasks.
- RS Stock No. 2038629
- Mfr. Part No. VZQA-C-M22U-25-GG-V4V4S1-4
Each
$1,241.47
- RS Stock No. 2038604
- Mfr. Part No. VZQA-C-M22U-15-S1S1-V4V4S1-4
Each
$802.57
- RS Stock No. 2038624
- Mfr. Part No. VZQA-C-M22U-6-S5S5-V4V4S1-4
Each
$577.52
- RS Stock No. 0303424
- Mfr. Part No. R412004995
Each
$74.42
Related links
- Festo VZQA Series Pinch Valve Pinch Valve Inlet Female Outlet Female
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female, Outlet Female
- Festo VZQA Series Pinch Valve Pinch Valve Tube
- Festo VZQA Series Pinch Valve Pinch Valve Inlet Female Outlet Female Threaded Female
- Festo VZQA Series Pinch Valve Pinch Valve Inlet Female Outlet Female NPT 15 mm
- Festo VZQA Series Pinch Valve Inlet Female, Outlet Female
- Festo VZQA-C-M22U-25-GG-V4V4S1-4 Series Pneumatic Pinch Valve Inlet Female, Outlet Female
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female NPT, Outlet Female












