Festo VZQA Series Pneumatic Pinch Valve, 2931685, Inlet Female NPT, Outlet Female

Subtotal (1 unit)*

$534.34

(exc. GST)

$587.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$534.34

*price indicative

RS Stock No.:
203-8663
Mfr. Part No.:
VZQA-C-M22U-6-TT-V4V4S1-4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pinch Valve

Sub Type

Pneumatic

Series

VZQA

Inlet Thread Standard

NPT

Maximum Operating Pressure

4 bar

Inlet Port Gender

Female

Outlet Port Gender

Female

Material

High Alloy Stainless Steel

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Minimum Operating Pressure

0bar

Model Number

2931685

Proof Pressure

16bar

COO (Country of Origin):
DE

Festo VZQA Series Pinch Valve, 6mm Tube Inlet Port, 4bar Maximum Outlet Pressure - VZQA-C-M22U-6-TT-V4V4S1-4, Numeric Part Number: 2931685


This pinch valve is a pneumatically actuated solution designed predominantly for fluid control. With a nominal diameter of DN6 and constructed from high-alloy stainless steel, it is ideal for handling various media. This model features BSP threaded connections and is engineered for versatile installation, making it suitable for a range of applications in the automation and mechanical sectors.

Features & Benefits


• Pneumatically actuated for precise control of flow

• Soft sealing principle enhances leakage prevention

• Reversible flow direction for flexible usage options

• Compact and lightweight at only 157g, facilitating easy installation

Applications


• Utilised in food processing systems

• Effective in pneumatic automation setups

• Suitable for requiring controlled air flow

• Ideal for industries needing a reliable, compact valve solution

What is the operational pressure range for effective use?


This valve operates within a medium pressure range of 0 to 4 bar, making it suitable for various applications in controlled environments.

Can it handle various media types and conditions?


Yes, it is capable of handling compressed air and can accommodate medium temperatures ranging from -5 to 150 °C, making it versatile for different operational needs.

How do the dimensions affect its installation in existing systems?


The compact design and BSP threaded connections allow for straightforward line installations, making it adaptable to various existing setups without requiring extensive modifications.

What types of seal materials are used in this valve?


The seals are constructed from FPM, while the shut-off element features VMQ, ensuring durability and reliability under pressure and temperature variations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy