Festo VZQA Series Pinch Valve Pinch Valve, 3022833, Inlet Female, Tube NPT 15 mm, Outlet Female NPT 15 mm
- RS Stock No.:
- 121-5793
- Mfr. Part No.:
- VZQA-C-M22U-15-S5S5-V4V4E-4
- Brand:
- Festo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$773.53
(exc. GST)
$850.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $773.53 |
| 5 - 9 | $751.86 |
| 10 + | $720.96 |
*price indicative
- RS Stock No.:
- 121-5793
- Mfr. Part No.:
- VZQA-C-M22U-15-S5S5-V4V4E-4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pinch Valve | |
| Inlet Connection Type | Tube | |
| Sub Type | Pinch Valve | |
| Inlet Connection Size | 15 mm | |
| Outlet Connection Size | 15 mm | |
| Series | VZQA | |
| Inlet Thread Standard | NPT | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 4 bar | |
| Outlet Thread Standard | NPT | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Material | High Alloy Stainless Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0bar | |
| Model Number | 3022833 | |
| Proof Pressure | 16bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pinch Valve | ||
Inlet Connection Type Tube | ||
Sub Type Pinch Valve | ||
Inlet Connection Size 15 mm | ||
Outlet Connection Size 15 mm | ||
Series VZQA | ||
Inlet Thread Standard NPT | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 4 bar | ||
Outlet Thread Standard NPT | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Material High Alloy Stainless Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0bar | ||
Model Number 3022833 | ||
Proof Pressure 16bar | ||
- COO (Country of Origin):
- DE
Festo VZQA Series Pinch Valve, 15mm Tube Inlet Port, 4 bar Maximum Outlet Pressure - VZQA-C-M22U-15-S5S5-V4V4E-4, Numeric Part Number: 3022833
This pinch valve is pneumatically actuated and designed for precise control of airflow and fluid motion. The valve features a tube inlet measuring 15mm, making it suitable for various applications requiring compact yet effective solutions. Crafted from high-alloy stainless steel, it ensures durability and resistance to corrosion.
Features & Benefits
• Soft sealing principle enhances tightness and performance
• Operating pressure ranges from 0.1 MPa to 0.65 MPa
• Equipped with a reversible flow direction for flexibility
• Suitable for media temperatures from -5°C to 100°C
• Efficient flow rate of 5m³/h for optimal performance
Applications
• Used for controlling compressed air in automation systems
• Ideal for fluids in food processing
• Designed for operation in industrial environments
• Utilised in production processes of Li-ion batteries
• Effective in pneumatic control systems for machinery
What is the burst pressure rating for this valve and how does it impact its use?
The burst pressure is rated at 1.6 MPa, or 16 bar, allowing it to handle high-stress conditions without failure, making it suitable for demanding applications.
Can this valve function effectively under vacuum conditions?
Yes, it has undergone testing for vacuum applications up to -0.09 MPa, but a counter-vacuum may be necessary on the control side to maintain media flow depending on the setup.
What types of pilot media are compatible with this product?
The valve is designed to receive compressed air in accordance with ISO 8573-1, ensuring optimal performance in pneumatic systems.
What is the weight of this valve and how important is it for installation?
Weighing 559g, it is manageable for in-line installations, ensuring minimal impact on system dynamics while being easy to handle during setup.
FESTO VZQA Pneumatic Pinch Valves
The VZQA pneumatic actuated pinch valve is a 2 way valve fitting and is used for controlling the flow of different materials in the tubing or pipe. The valve is either open or closed, both ensure that there is minimum flow resistance and help prevent the fitting becoming blocked or clogged up.
An open valve enables free flowing material, however the sleeve will close when the fitting is pressurised, therefore shutting off the flow in the tube or pipe. This is ideal for shutting off liquids containing solid particles or solid materials.
A closed valve will open when the valve is pressurised, which releases the flow of material in the tube or pipe, and then will close again when the pressure stops due to the spring in the fitting. This valve is ideal for use with liquid or gases such as air.
Features and Benefits
• Normally open (N/O) and normally closed (N/C) options
• Simple and easy to install
• Pneumatic fittings valve
• Easy to clean hygienic design
• Elastomer pinch valve sleeve shut off
• Sealing cartridge can be replaced without specialist tools
• Multiple connector variants
• Stainless steel and aluminium housing
• End cap available for demanding applications
Flow Regulators & Restrictors - Festo
Related links
- Festo VZQA Series Pinch Valve, 3968924
- Festo VZQA Series Pinch Valve Inlet Female, Outlet Female
- Festo VZQA Series Pinch Valve Pinch Valve Inlet Female Outlet Female, Genderless
- Festo VZQA Series Pinch Valve Pinch Valve G 1/2 G 1/2 1/2 in G 1/2 G 1/2 1/2 in
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female, Outlet Female
- Festo VZQA Series Pneumatically Actuated Pinch Valve Pinch Valve, 3022838 NPT
- Festo VZQA Series Pinch Valve Pinch Valve Threaded G1
- Festo VZQA Series Pinch Valve Pinch Valve Threaded G 1/4
