Festo VZQA-C-M22U-25-GG-V4V4S1-4 Series Pneumatic Pinch Valve, 3968926, Inlet Female, Outlet Female Threaded
- RS Stock No.:
- 203-8629
- Mfr. Part No.:
- VZQA-C-M22U-25-GG-V4V4S1-4
- Brand:
- Festo
Subtotal (1 unit)*
$1,241.47
(exc. GST)
$1,365.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,241.47 |
*price indicative
- RS Stock No.:
- 203-8629
- Mfr. Part No.:
- VZQA-C-M22U-25-GG-V4V4S1-4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pinch Valve | |
| Outlet Connection Type | Threaded | |
| Sub Type | Pneumatic | |
| Series | VZQA-C-M22U-25-GG-V4V4S1-4 | |
| Maximum Operating Pressure | 6.5 bar | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Material | High Alloy Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 1bar | |
| Proof Pressure | 7.8bar | |
| Model Number | 3968926 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pinch Valve | ||
Outlet Connection Type Threaded | ||
Sub Type Pneumatic | ||
Series VZQA-C-M22U-25-GG-V4V4S1-4 | ||
Maximum Operating Pressure 6.5 bar | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Material High Alloy Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 1bar | ||
Proof Pressure 7.8bar | ||
Model Number 3968926 | ||
- COO (Country of Origin):
- DE
Festo Pinch Valve, Pneumatic Type, 4.9mm Nominal Size - VZQA-C-M22U-25-GG-V4V4S1-4
Get your equipment going with the flow with this pinch valve from Festo. Pressurised air causes its middle to squeeze closed or push open, meaning media is stopped or released to meet your system's needs. As pinch valves call for very little maintenance and offer faster opening and closing times than many alternatives, they're a reliable and efficient option. Units like this one are well suited to granular media such as sand, gravel and cement, which makes them a popular choice for the construction industry.
Features & Benefits
• Threaded inlet port type provides a tight seal
• Broad ambient operating temperature range between -5°C and +60°C is suitable for harsh conditions
• Alloy steel housing provides corrosion resistance and high durability
Applications
• Construction sites
• Chemical plants
• Industrial manufacturing
What type of mounting does this pinch valve use?
It uses line installation mounting, which makes it particularly useful for applications where space is at a premium.
Can the flow through the valve be reversed?
Yes, you can control the flow of your medium in both directions as needed for versatility.
Related links
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female G 1/4, Outlet Female
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female G 1/2, Outlet Female
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female NPT, Outlet Female
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female, Outlet Female
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female NPT, Outlet Female
- Festo VZQA Series Pinch Valve Inlet Female Outlet Female Threaded G
- Festo VZQA Series Pinch Valve Inlet Female Outlet Female Threaded G
- Festo VZQA Series Pneumatic Pinch Valve, 3968927
