Festo VZQA-C-M22U-6-S5S5-V4V4S1-4 Series Pneumatic Pinch Valve, 2931682

Subtotal (1 unit)*

$577.52

(exc. GST)

$635.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$577.52

*price indicative

RS Stock No.:
203-8624
Mfr. Part No.:
VZQA-C-M22U-6-S5S5-V4V4S1-4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pinch Valve

Sub Type

Pneumatic

Series

VZQA-C-M22U-6-S5S5-V4V4S1-4

Maximum Operating Pressure

4 bar

Minimum Operating Temperature

-5°C

Material

High Alloy Stainless Steel

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Minimum Operating Pressure

0bar

Proof Pressure

16bar

Model Number

2931682

COO (Country of Origin):
DE

Festo VZQA Series Pinch Valve, 6mm Tube Inlet Port, Maximum Outlet Pressure 4bar - VZQA-C-M22U-6-S5S5-V4V4S1-4, Numeric Part Number: 2931682


This pinch valve is a pneumatically actuated device designed for controlled flow in industrial applications. Constructed from high alloy stainless steel, it features a 6mm tube inlet, enabling robust performance in demanding environments. Capable of managing pressures from 0 bar to a maximum of 4 bar, this valve is suitable for handling food-safe materials, ensuring compliance with regulatory standards.

Features & Benefits


• Pneumatic actuation enables precise control of flow

• Soft sealing principle reduces leakage for efficiency

• Reversible flow direction accommodates various piping layouts

• Compact design allows for versatile installation options

Applications


• Ideal for food processing lines requiring hygienic flow control

• Used in automation systems for effective pressure regulation

• Suitable for pneumatic demanding reliability and precision

• Effective in fluid transfer processes across various industries

What are the operating temperature ranges for this valve?


The valve can operate within a temperature range from -5°C to 150°C, making it suitable for a variety of industrial environments.

How does the design of this valve enhance its safety features?


Featuring a safety position that defaults to open, the design ensures that in the event of a loss of pneumatic pressure, the valve will not inadvertently shut, thus reducing risks in critical applications.

What materials are used in the valve’s construction that contribute to its durability?


High alloy stainless steel is used for both the housing and housing cover, providing resistance against corrosion and wear, essential for long-term use in various conditions.

Can this valve accommodate different mounting configurations?


Yes, the valve is designed for line installation and allows for any assembly position, offering flexibility to fit various system setups.

What maintenance considerations should be taken into account for optimal performance?


Regular checks for leakage and cleaning of pilot air ports are recommended to ensure the valve operates efficiently and maintains its integrity over time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy