RS PRO Flow Controller Flow Regulator

Bulk discount available

Subtotal (1 pack of 10 units)*

$339.12

(exc. GST)

$373.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40$33.912$339.12
50 +$27.908$279.08

*price indicative

RS Stock No.:
176-1886
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Flow Regulator

Sub Type

Flow Controller

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Material

Nitrile Rubber (NBR), Nickel Plated Brass, Polyamide 66, 304 Stainless Steel, Anodised Aluminium, Brass, Acetalic Resin, Steel, Technopolymer, 301 Stainless Steel

Maximum Operating Temperature

80°C

Standards/Approvals

2011/65/CE, PED, 1907/2006, 2014/68/UE, UNI ISO 5598, SILICON FREE

Minimum Operating Pressure

0.1bar

Hazardous Area Certification

No

COO (Country of Origin):
IT
The function fittings of RS Pro have been designed to suit a specific use. With a large variety of materials (brass, stainless steel, technopolymer, aluminium) they respond to the most extreme demand of pneumatic: flow controls, pressure regulators, unidirectional valves, block valves, check valves, quick exhaust valves,logic elements, slide valves, etc.

Main advantages:

Compact and Sharp in Pneumatic

Limited Pressure Drop

Easy to handle

Function Repeatability

Different Materials

Silicon Free

Applications:

Pneumatic Automation

Automotive process

Food & Beverage

Fluidtechnology

Vacuum

Related links