Subtotal (1 pack of 10 units)*
$304.54
(exc. GST)
$334.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $30.454 | $304.54 |
*price indicative
- RS Stock No.:
- 176-1892
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Outlet Connection Type | Tube | |
| Product Type | Flow Regulator | |
| Sub Type | Flow Controller | |
| Maximum Operating Pressure | 1 bar | |
| Minimum Operating Temperature | -20°C | |
| Material | Acetalic Resin, Nickel Plated Brass, 304 Stainless Steel, Anodised Aluminium, Technopolymer, Nitrile Rubber (NBR), Polyamide 66 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | 2014/68/UE, PED, CE | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Outlet Connection Type Tube | ||
Product Type Flow Regulator | ||
Sub Type Flow Controller | ||
Maximum Operating Pressure 1 bar | ||
Minimum Operating Temperature -20°C | ||
Material Acetalic Resin, Nickel Plated Brass, 304 Stainless Steel, Anodised Aluminium, Technopolymer, Nitrile Rubber (NBR), Polyamide 66 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals 2014/68/UE, PED, CE | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1bar | ||
- COO (Country of Origin):
- IT
RS PRO Flow Regulator, Push-in 4 mm Tube Inlet Port x Push-in 4 mm Tube Outlet Port
Need to control air or liquid in your automated pneumatic systems? You can adjust the pressure or flow with these RS PRO regulators. Simply turn the knob to open up or close the valves. These components are easy to install as they have tool-free push-in fittings to connect to pipes or hoses.
These flow regulators have a nickel-plated brass and technopolymer body for strength and nitrile butadiene rubber (NBR) seals for durability. Their silicone-free construction reduces the risk of contamination, making them suitable for use with fluids like paints and inks.
Flow regulators are useful in food and drink processing, water treatment plants and automotive manufacturing. You'll find them in pneumatic tools and equipment such as robotic arms on production lines.
Features and Benefits
• Maximum outlet pressure of 10 bar
• Minimum outlet pressure of 1 bar
• Push-in 4 mm tube inlet port
• Push-in 4 mm tube outlet port
• Flow controller type
Related links
- RS PRO Flow Controller Flow Regulator
- RS PRO Flow Controller Flow Regulator, Threaded Threaded
- RS PRO Flow Controller Flow Regulator Threaded, Outlet Female Threaded
- RS PRO Flow Controller Flow Regulator Female Male
- RS PRO Flow Controller Flow Regulator, Plastic tube 2 to 14 mm Plastic Tube 2 to 14 mm
- RS PRO Flow Controller Flow Regulator Male Female
- RS PRO Flow Controller Flow Regulator Threaded 1/4 in, Outlet Male Threaded 1/4 in
- Legris 7130 Series Flow Controller Flow Regulator
