RS PRO Flow Controller Flow Regulator, Inlet Female, Male, Outlet Male, Female Tube
- RS Stock No.:
- 176-1894
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
$389.58
(exc. GST)
$428.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 120 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $38.958 | $389.58 |
*price indicative
- RS Stock No.:
- 176-1894
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flow Regulator | |
| Outlet Connection Type | Tube | |
| Sub Type | Flow Controller | |
| Inlet Port Gender | Female, Male | |
| Maximum Operating Pressure | 20 bar | |
| Outlet Port Gender | Male, Female | |
| Material | Nitrile Rubber (NBR), 301 Stainless Steel, FEP, Polyethylene, Nickel Plated Brass, PUR, Acetalic Resin, Technopolymer Polyamide, PTFE | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | PED 2014/68/UE, ISO 14743:2004, 2011/65/CE, 1907/2006 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | -0.95bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flow Regulator | ||
Outlet Connection Type Tube | ||
Sub Type Flow Controller | ||
Inlet Port Gender Female, Male | ||
Maximum Operating Pressure 20 bar | ||
Outlet Port Gender Male, Female | ||
Material Nitrile Rubber (NBR), 301 Stainless Steel, FEP, Polyethylene, Nickel Plated Brass, PUR, Acetalic Resin, Technopolymer Polyamide, PTFE | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals PED 2014/68/UE, ISO 14743:2004, 2011/65/CE, 1907/2006 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure -0.95bar | ||
- COO (Country of Origin):
- IT
Related links
- RS PRO Flow Controller Flow Regulator Threaded 1/4 in, Outlet Male Threaded 1/4 in
- Legris 7770 Series Flow Controller In-line Regulator Male Outlet Male/Female Male
- Legris 7130 Series Flow Controller Flow Regulator Male/Female Outlet Female Male/Female
- SMC AS Series Flow Controller Flow Regulator Male Metric Female
- Legris 7140 Series Flow Controller Flow Regulator Male Outlet Male/Female Female
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female Outlet Male, Female
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female Outlet Male, Female
- Legris 7770 Series Flow Controller Flow Regulator Male/Female Outlet Male Female
