Get a bulk buy discount
Add 50 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$284.32
(exc. GST)
$312.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $28.432 | $284.32 | - |
| 50 + | $23.40 | $234.00 | 17% |
*price indicative
- RS Stock No.:
- 176-1876
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Outlet Connection Type | Tube | |
| Inlet Connection Type | Threaded | |
| Product Type | Flow Regulator | |
| Sub Type | Flow Controller | |
| Maximum Operating Pressure | 1 bar | |
| Minimum Operating Temperature | -20°C | |
| Material | Nickel Plated Brass, 301 Stainless Steel, Nitrile Rubber (NBR), 304 Stainless Steel, Anodised Aluminium, Polyamide 66, Acetal Resin, Technopolymer, Brass | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | PED, 2014/68/UE, CE | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Outlet Connection Type Tube | ||
Inlet Connection Type Threaded | ||
Product Type Flow Regulator | ||
Sub Type Flow Controller | ||
Maximum Operating Pressure 1 bar | ||
Minimum Operating Temperature -20°C | ||
Material Nickel Plated Brass, 301 Stainless Steel, Nitrile Rubber (NBR), 304 Stainless Steel, Anodised Aluminium, Polyamide 66, Acetal Resin, Technopolymer, Brass | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals PED, 2014/68/UE, CE | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1bar | ||
- COO (Country of Origin):
- IT
The function fittings of RS Pro have been designed to suit a specific use. With a large variety of materials (brass, stainless steel, technopolymer, aluminium) they respond to the most extreme demand of pneumatic: flow controls, pressure regulators, unidirectional valves, block valves, check valves, quick exhaust valves,logic elements, slide valves, etc.
Main advantages:
Compact and Sharp in Pneumatic
Limited Pressure Drop
Easy to handle
Function Repeatability
Different Materials
Silicon Free
Applications:
Pneumatic Automation
Automotive process
Food & Beverage
Fluidtechnology
Vacuum
Related links
- Parker VQB Series Flow Controller Flow Regulator, Threaded Threaded
- RS PRO Flow Controller Flow Regulator Threaded, Outlet Female Threaded
- RS PRO Flow Controller Flow Regulator Threaded Male Tube
- Parker VQB Series Flow Controller Flow Regulator, Threaded
- RS PRO Flow Controller Flow Regulator Threaded 1/4 in, Outlet Male Threaded 1/4 in
- Legris 7810 Series Flow Controller Flow Regulator, Threaded
- RS PRO Flow Controller Flow Regulator, Plastic tube 2 to 14 mm Plastic Tube 2 to 14 mm
- RS PRO Flow Controller Flow Regulator
