SMC AS-FS Series Speed Controller Tube
- RS Stock No.:
- 124-3822
- Mfr. Part No.:
- AS3201FS-03-06
- Brand:
- SMC
Subtotal (1 unit)*
$55.50
(exc. GST)
$61.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $55.50 |
*price indicative
- RS Stock No.:
- 124-3822
- Mfr. Part No.:
- AS3201FS-03-06
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Outlet Connection Type | Tube | |
| Series | AS-FS | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Nitrile Butadiene Rubber, Body B, Steel Wire (Zinc Chromated), Stainless Steel, Brass (Electroless Nickel Plated), Hydrogenated Nitrile Butadiene Rubber, Polyoxymethylene (Bonnet, Handle, Indicator Gear), Polyphenylene Sulphide, Polybutylene Terephthalate | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Outlet Connection Type Tube | ||
Series AS-FS | ||
Maximum Operating Pressure 1 Mpa | ||
Material Nitrile Butadiene Rubber, Body B, Steel Wire (Zinc Chromated), Stainless Steel, Brass (Electroless Nickel Plated), Hydrogenated Nitrile Butadiene Rubber, Polyoxymethylene (Bonnet, Handle, Indicator Gear), Polyphenylene Sulphide, Polybutylene Terephthalate | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Flow Regulator, AS-FS Series
Features and Benefits
Applications
Flow Regulators & Restrictors - SMC
Related links
- SMC AS-FS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS-FS Series Elbow Type Speed Controller, Threaded
- SMC AS-FS Series Speed Controller Elbow Metric, Outlet Female Elbow
- SMC AS-FS Series Speed Controller Speed Controller Outlet Female
- SMC AS-FS Series Elbow Type Speed Controller Threaded, Outlet Male Threaded
- SMC AS-FS Series Speed Controller, Threaded Threaded
- SMC AS-FS Series Speed Controller, Threaded R Threaded
- SMC Speed Controller
