Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$50.26
(exc. GST)
$55.29
(inc. GST)
- RS Stock No.:
- 815-5322
- Mfr. Part No.:
- AS3201FS-03-10S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Flow Regulator, AS-FS Series
Elbow type meter-out flow controllers suitable for nylon, soft nylon, polyurethane, FEP and PFA tube.
A numeric indicator gives quick and visual indication of the chosen flow setting reducing both errors and setting time and the large snap-lock handle makes changes and adjustments simple.
Colour coding on both the setting dial and tube insert makes it easy to distinguish between meter-in/meter-out and metric and imperial types.
Features and Benefits
Wide viewing angle
High corrosion resistance
Easy to assemble and install
Reduced setting time
Easy identification using the different available colours
Applications
The AS-FS flow regulator is suitable for all general industrial and machining pneumatics applications where accurate and easy setting of actuator are required.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC AS-FS Series Elbow Type Speed Controller, Threaded Threaded
- SMC AS Series Speed Controller
- SMC AS-FS Series Speed Controller
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC ASP Series Speed Controller Flow Regulator, 3/8 in R R 3/8 in One-touch Fitting 10 mm
- SMC AS Series Speed Controller Speed Controller Threaded R Tube
- SMC AS-FS Series Speed Controller, Threaded Threaded
- SMC AS-FS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube

