SMC AS-FS Series Speed Controller, Threaded R Tube

Subtotal (1 unit)*

$43.29

(exc. GST)

$47.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.29

*price indicative

RS Stock No.:
124-3817
Mfr. Part No.:
AS2211FS-01-06S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

Threaded

Product Type

Speed Controller

Outlet Connection Type

Tube

Series

AS-FS

Inlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

Material

Halogenated Nitrile Rubber (HNBR), Stainless Steel, Brass (Electroless Nickel Plated), Nitrile Rubber (NBR), Polyphenylene Sulfide, Polybutylene Terephthalate, Steel Wire (Zinc Chromated), POM

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60204-1, ISO 4413, RoHS, ISO 10218-1, ISO 4414

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

RoHS Status: Exempt

COO (Country of Origin):
FR

Flow Regulator, AS-FS Series


Elbow type meter-out flow controllers suitable for nylon, soft nylon, polyurethane, FEP and PFA tube.

A numeric indicator gives quick and visual indication of the chosen flow setting reducing both errors and setting time and the large snap-lock handle makes changes and adjustments simple.

Colour coding on both the setting dial and tube insert makes it easy to distinguish between meter-in/meter-out and metric and imperial types.

Features and Benefits


Wide viewing angle

High corrosion resistance

Easy to assemble and install

Reduced setting time

Easy identification using the different available colours

Applications


The AS-FS flow regulator is suitable for all general industrial and machining pneumatics applications where accurate and easy setting of actuator are required.

Flow Regulators & Restrictors - SMC


Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy