SMC AS-FS Series Speed Controller Speed Controller, AS3201FS-02-08SA, Inlet Male, Threaded R R 1/4, Outlet Female Tube

Subtotal (1 unit)*

$62.84

(exc. GST)

$69.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.84

*price indicative

RS Stock No.:
393-544
Mfr. Part No.:
AS3201FS-02-08SA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

Threaded

Outlet Connection Type

Tube One-Touch Fitting

Product Type

Speed Controller

Sub Type

Speed Controller

Inlet Connection Size

R 1/4

Outlet Connection Size

8 mm

Series

AS-FS

Inlet Thread Standard

R

Maximum Operating Pressure

1 MPa

Inlet Port Gender

Male

Material

Brass, Polybutylene Terephthalate

Minimum Operating Temperature

5°C

Outlet Port Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 14001, ISO 4414, ISO 9001, JIS B 8370, RoHS

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Model Number

AS3201FS-02-08SA

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC High-performance speed controller, designed for precise airflow control in pneumatic systems. It features a compact elbow type design with one-touch fittings for easy installation and maintenance.

Push lock type for secure adjustments

360° swivel piping for flexible installation

Reduced insertion and removal force for tubing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy