Festo VZQH Series Pinch Valve Pinch Valve, 8187048
- RS Stock No.:
- 650-630
- Mfr. Part No.:
- VZQH-2H-6-S5S5-V4V4EPM-6
- Brand:
- Festo
Subtotal (1 unit)*
$746.70
(exc. GST)
$821.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $746.70 |
*price indicative
- RS Stock No.:
- 650-630
- Mfr. Part No.:
- VZQH-2H-6-S5S5-V4V4EPM-6
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pinch Valve | |
| Sub Type | Pinch Valve | |
| Series | VZQH | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Material | Fluoroelastomer, Halogenated Nitrile Rubber (HNBR), Silicone, High Alloy Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0MPa | |
| Model Number | 8187048 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pinch Valve | ||
Sub Type Pinch Valve | ||
Series VZQH | ||
Maximum Operating Pressure 0.6 Mpa | ||
Material Fluoroelastomer, Halogenated Nitrile Rubber (HNBR), Silicone, High Alloy Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0MPa | ||
Model Number 8187048 | ||
- COO (Country of Origin):
- DE
The Festo Pinch valve is designed for precise control in applications involving compressed air and water. Engineered with a soft sealing principle, this manual actuation valve guarantees optimal flow control and reliability. With a nominal size of DN 6, it can easily accommodate a range of process requirements. Its in-line installation feature offers flexible mounting options, allowing for seamless integration into various systems. This valve's robust construction includes a high-alloy stainless steel housing that ensures durability, whilst also complying with RoHS standards and suitable for food applications. The valve is capable of operating under varying medium pressures and can handle temperatures from -5 °C to 100 °C, making it a versatile solution for demanding environments.
Manual actuation for reliable control across different applications
Soft sealing principle ensures leak free operation
In line installation facilitates easy integration into existing systems
High alloy stainless steel housing offers exceptional durability
RoHS compliant materials ensure safety and environmental compliance
Suitable for use with food adhering to supplementary material standards
Flow direction is reversible enhancing installation flexibility
Mechanical spring reset guarantees quick response times
- RS Stock No. 0651651
- Mfr. Part No. VZQH-2H-6-S5S5-V4V4S1PM-2
Each
$746.70
- RS Stock No. 0344759
- Mfr. Part No. VZQA-C-M22C-25-S5S5-V2V4E-5
Each
$2,480.38
- RS Stock No. 0344719
- Mfr. Part No. VZQA-C-M22C-15-S1S1-V2V4S1-2
Each
$1,457.09
- RS Stock No. 0344721
- Mfr. Part No. VZQA-C-M22C-25-S5S5-V2V4S1-2
Each
$2,549.20
Related links
- Festo VZQH Series Pinch Valve Pinch Valve Threaded 1/4 in G 1/4 in
- Festo VZQH Series Pinch Valve Pinch Valve, 8187049
- Festo VZQH Series Pinch Valve Pinch Valve Threaded 1/4 in G 1/4 in
- Festo VZQH Series Pinch Valve Pinch Valve G1 G1 1 in G 1 G 1 in
- Festo VZQA Series Pinch Valve Pinch Valve Tube
- Festo VZQA Series Pinch Valve Pinch Valve Tube
- Festo VZQA-C-M22U-6-S5S5-V4V4S1-4 Series Pneumatic Pinch Valve, 2931682
- Festo VZQA Series Pinch Valve Pinch Valve Inlet Female Outlet Female












