Festo VZQH Series Pinch Valve Pinch Valve, 8159107, G1 G1 1 in G 1 G 1 in
- RS Stock No.:
- 650-641
- Mfr. Part No.:
- VZQA-C-M22C-25-GG-ALALE-5-T28
- Brand:
- Festo
Subtotal (1 unit)*
$1,436.24
(exc. GST)
$1,579.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 24 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,436.24 |
*price indicative
- RS Stock No.:
- 650-641
- Mfr. Part No.:
- VZQA-C-M22C-25-GG-ALALE-5-T28
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | G 1 | |
| Inlet Connection Type | G1 | |
| Product Type | Pinch Valve | |
| Sub Type | Pinch Valve | |
| Inlet Connection Size | 1 in | |
| Outlet Connection Size | 1 in | |
| Series | VZQH | |
| Inlet Thread Standard | G1 | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Material | Seal: Fluoroelastomer, Wrought Aluminium Alloy, Bowl: Polyphenylene Sulphide, Ethylene Propylene Diene Monomer | |
| Minimum Operating Temperature | -5°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 3.5bar | |
| Proof Pressure | 16bar | |
| Model Number | 8159107 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type G 1 | ||
Inlet Connection Type G1 | ||
Product Type Pinch Valve | ||
Sub Type Pinch Valve | ||
Inlet Connection Size 1 in | ||
Outlet Connection Size 1 in | ||
Series VZQH | ||
Inlet Thread Standard G1 | ||
Maximum Operating Pressure 0.6 Mpa | ||
Material Seal: Fluoroelastomer, Wrought Aluminium Alloy, Bowl: Polyphenylene Sulphide, Ethylene Propylene Diene Monomer | ||
Minimum Operating Temperature -5°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 3.5bar | ||
Proof Pressure 16bar | ||
Model Number 8159107 | ||
- COO (Country of Origin):
- DE
Related links
- Festo VZQA Series Pinch Valve Pinch Valve Threaded G1
- Festo VZQA Series Pinch Valve Pinch Valve Threaded G1
- Festo VZQA Series Pinch Valve Pinch Valve G 1/4 G 1/4 1/4 in G 1/4 G 1/4 1/4 in
- Festo VZQH Series Pinch Valve Pinch Valve Threaded 1/4 in G 1/4 in
- Festo VZQH Series Pinch Valve Pinch Valve Threaded 1/4 in G 1/4 in
- Festo VZQA Series Pinch Valve Inlet Female Outlet Female Threaded G
- Festo VZQA Series Pinch Valve Pinch Valve Threaded G
- Festo VZQA Series Pinch Valve Pinch Valve Tube
