Festo VZQA Series Pinch Valve Pinch Valve, 8159106, Clamp Clamp

Subtotal (1 unit)*

$2,480.38

(exc. GST)

$2,728.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,480.38

*price indicative

RS Stock No.:
344-759
Mfr. Part No.:
VZQA-C-M22C-25-S5S5-V2V4E-5
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pinch Valve

Outlet Connection Type

Clamp

Inlet Connection Type

Clamp

Sub Type

Pinch Valve

Series

VZQA

Maximum Operating Pressure

0.6 Mpa

Material

High Alloy Stainless Steel

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Minimum Operating Pressure

0.35MPa

Hazardous Area Certification

No

Model Number

8159106

COO (Country of Origin):
DE
The Festo Pneumatically actuated pinch valve features a soft sealing principle for reliable shut-off. Designed for in-line installation, it allows flexible mounting in any position. Externally controlled, it ensures precise flow regulation. Its high-alloy stainless steel housing provides durability and corrosion resistance, making it Ideal for demanding applications.

Reversible flow direction

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy