Schneider Electric PanelSeT Series Black Polyamide Cable Gland, PG13.5 Thread, 5 mm min., 9.2 mm max., IP65
- RS Stock No.:
- 585-500
- Mfr. Part No.:
- NSYTSA2417SE
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$482.34
(exc. GST)
$530.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $482.34 |
*price indicative
- RS Stock No.:
- 585-500
- Mfr. Part No.:
- NSYTSA2417SE
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Thread Size | PG13.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 9.2mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | PanelSeT | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Thread Size PG13.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 9.2mm | ||
Minimum Cable Diameter 5mm | ||
Material Polyamide | ||
Colour Black | ||
Series PanelSeT | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Cable passage is a versatile quick entrance plate. Designed for multi-purpose applications, it supports 17 cable entries and is compatible with various PanelSeT and Thalassa enclosures. Made from durable polyamide, it offers reliable performance for industrial setups.
IP65 protection
RoHS compliant
REACH compliant
Related links
- Schneider Electric PanelSeT Series Black Polyamide Cable Gland 3 mm min. IP65
- Schneider Electric PanelSeT Series Black Polyamide Cable Gland 2 mm min. IP65
- Schneider Electric PanelSeT Series Black Polyamide Cable Gland 9.2 mm min. IP65
- Hummel HSK-K Series Grey Polyamide Cable Gland 5 mm min. IP68
- Bulgin 4000 Series Black White PG13.5 Thread 7 mm max. IP68,
- SIB SIB-TEC Series Grey Polyamide 6 Cable Gland 5 mm min. IP68
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 5 mm min. IP66, IP68
- Telemecanique Sensors XZC Series Silver Metal Cable Gland 9 mm min. IP65
