Festo VZQA Series Pinch Valve Pinch Valve, 8079857, Tube
- RS Stock No.:
- 344-651
- Mfr. Part No.:
- VZQA-C-M22C-6-S5S5-V2V4E-4
- Brand:
- Festo
Subtotal (1 unit)*
$1,167.63
(exc. GST)
$1,284.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,167.63 |
*price indicative
- RS Stock No.:
- 344-651
- Mfr. Part No.:
- VZQA-C-M22C-6-S5S5-V2V4E-4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Tube | |
| Product Type | Pinch Valve | |
| Sub Type | Pinch Valve | |
| Series | VZQA | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | High Alloy Stainless Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.35MPa | |
| Hazardous Area Certification | No | |
| Model Number | 8079857 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Tube | ||
Product Type Pinch Valve | ||
Sub Type Pinch Valve | ||
Series VZQA | ||
Maximum Operating Pressure 0.6 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material High Alloy Stainless Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.35MPa | ||
Hazardous Area Certification No | ||
Model Number 8079857 | ||
- COO (Country of Origin):
- DE
Festo VZQA Series Pinch Valve, 0.35MPa Minimum Operating Pressure, 60°C Maximum Operating Temperature - VZQA-C-M22C-6-S5S5-V2V4E-4, Numeric Part Number:8079857
This pinch valve controls flow by compressing a flexible conduit and is designed for use where tubing is the connection method. It operates across a moderate pressure range and is suitable for handling corrosive media when combined with compatible tubing materials. The valve is constructed from a corrosion-resistant alloy and performs within defined temperature limits for industrial process applications.
Features and Benefits:
• Operates from 0.35MPa enabling low-pressure system integration
• Withstands up to 0.6MPa allowing higher-pressure cycling
• Functional down to -5°C for low-temperature environments
• Rated to 60°C for elevated fluid temperatures
• Manufactured from high-alloy stainless steel resisting corrosion
• Tube inlet connection simplifies integration with flexible tubing
• Withstands up to 0.6MPa allowing higher-pressure cycling
• Functional down to -5°C for low-temperature environments
• Rated to 60°C for elevated fluid temperatures
• Manufactured from high-alloy stainless steel resisting corrosion
• Tube inlet connection simplifies integration with flexible tubing
Applications
• Suitable for dosing corrosive fluids in process lines
• Used with high-pressure tubing connect arrangements
• Ideal for temperature-variable chemical transfer systems
• Can be used for batch control in industrial fluid handling
• Suitable for installations requiring RoHS-compliant components
• Used with high-pressure tubing connect arrangements
• Ideal for temperature-variable chemical transfer systems
• Can be used for batch control in industrial fluid handling
• Suitable for installations requiring RoHS-compliant components
What materials contact the fluid and why does that matter?
The wetted parts are MADE from high-alloy stainless steel which offers chemical resistance and compatibility with aggressive media when paired with appropriate tubing.
What pressure limits should be observed during operation?
Operate the valve above 0.35MPa for reliable actuation and do not exceed 0.6MPa to avoid overpressure stress.
How should temperature conditions be managed during use?
Ensure the fluid and ambient temperatures remain between -5°C and 60°C to maintain material performance and sealing behaviour.
How does the connection type affect installation?
The tube inlet connection allows direct attachment to flexible tubing systems and supports straightforward coupling without additional flanged hardware.
Does the component meet electronic substances restrictions?
The product is RoHS-compliant, indicating restricted hazardous substances are controlled in its manufacture.
- RS Stock No. 0341700
- Mfr. Part No. VZQA-C-M22C-6-S5S5-V2V4S1-2
Each
$1,241.48
- RS Stock No. 0344762
- Mfr. Part No. VZQA-C-M22C-6-S1S1-V2V4S1-2
Each
$1,241.48
- RS Stock No. 0344719
- Mfr. Part No. VZQA-C-M22C-15-S1S1-V2V4S1-2
Each
$1,457.09
- RS Stock No. 0344721
- Mfr. Part No. VZQA-C-M22C-25-S5S5-V2V4S1-2
Each
$2,549.20
Related links
- Festo VZQA Series Pinch Valve Pinch Valve Tube 1/2 in;1/4 in 1/2 in;1/4 in
- Festo VZQA Series Pinch Valve Pinch Valve Tube
- Festo VZQA Series Pinch Valve Pinch Valve Clamp Clamp
- Festo VZQA Series Pinch Valve Pinch Valve Threaded NPT
- Festo VZQA Series Pinch Valve Pinch Valve G 1/4 G 1/4 1/4 in G 1/4 G 1/4 1/4 in
- Festo VZQA Series Pinch Valve Pinch Valve Inlet Female Outlet Female
- Festo VZQA Series Pinch Valve Pinch Valve Tube
- Festo VZQA Series Pinch Valve Pinch Valve Tube












