SMC AS Series Flow Controller Fitting, NAS2201F-N01-07S NPT
- RS Stock No.:
- 622-796
- Mfr. Part No.:
- NAS2201F-N01-07S
- Brand:
- SMC
Subtotal (1 unit)*
$26.32
(exc. GST)
$28.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.32 |
*price indicative
- RS Stock No.:
- 622-796
- Mfr. Part No.:
- NAS2201F-N01-07S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Fitting | |
| Sub Type | Flow Controller | |
| Series | AS | |
| Inlet Thread Standard | NPT | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Model Number | NAS2201F-N01-07S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Fitting | ||
Sub Type Flow Controller | ||
Series AS | ||
Inlet Thread Standard NPT | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Model Number NAS2201F-N01-07S | ||
- COO (Country of Origin):
- JP
The SMC Elbow-type flow control valve with a meter-out function, designed for precise regulation of exhaust airflow in pneumatic systems. It features a one-touch fitting for airline tubing and it is ideal for space-constrained automation setups. Its durable construction ensures long-term reliability even in demanding industrial environments.
Compact design
Enables easy and secure flow adjustment
RoHS compliant
- RS Stock No. 8436757
- Mfr. Part No. AS2201F-N01-04S
Each
$25.07
- RS Stock No. 8436804
- Mfr. Part No. AS2000-N01
Each
$46.32
Related links
- SMC ASP Series Flow Controller Fitting, ASP330F-01-06 R
- SMC AS Series Flow Controller Fitting, AS2211F-U01-06
- SMC AS1001F Series Flow Controller Fitting Kit Flow Controller, Tube 3.2 mm Threaded 6 mm
- SMC ASP Series Flow Controller Fitting, ASP330F-M5-04-X413 Metric
- SMC ASV310F Series Flow Controller Fitting, ASP330F-M5-04-X413 R
- SMC AS2001FM Series Flow Controller Fitting Kit Flow Controller Tube R 6 mm, Outlet Female Push-in R 6 mm
- SMC AS2052F Series Flow Controller Fitting Kit Flow Controller Outlet Female Push-in R 1/4 in
- SMC AS1201F Series Flow Controller Fitting Kit Flow Controller M5 x 0.8 mm Tube 8 mm











