SMC AS2052F Series Flow Controller Fitting Kit Flow Controller, Inlet Male R 1/4 in, Outlet Female Push-in R 1/4 in
- RS Stock No.:
- 254-8141
- Mfr. Part No.:
- AS2052F-08-X12
- Brand:
- SMC
Subtotal (1 unit)*
$42.37
(exc. GST)
$46.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.37 |
*price indicative
- RS Stock No.:
- 254-8141
- Mfr. Part No.:
- AS2052F-08-X12
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Controller | |
| Outlet Connection Type | Push-in | |
| Sub Type | Flow Controller Fitting Kit | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Size | 1/4 in | |
| Series | AS2052F | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 1 Mpa | |
| Outlet Thread Standard | R | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Material | Zinc Alloy, Stainless Steel, Electroless Nickel Plated | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Controller | ||
Outlet Connection Type Push-in | ||
Sub Type Flow Controller Fitting Kit | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Size 1/4 in | ||
Series AS2052F | ||
Inlet Thread Standard R | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 1 Mpa | ||
Outlet Thread Standard R | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Material Zinc Alloy, Stainless Steel, Electroless Nickel Plated | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- IN
The SMC speed controller has lightweight, compact, and precision control make these speed controls the right choice for many heavy-duty applications. These speed controls are offered with in-line and elbow construction to give the widest choice to your un
Speed controller with one-touch fittings
Body sizes M3, M5, 1/8, 1/4, 3/8, 1/2
Maximum operating pressure 1MPa
Meter in or meter out control
Port sizes M3, M5, U10/32, 01, 02, 03, 04
Various tube O.D. in both metric and inch
Related links
- SMC AS2001FM Series Flow Controller Fitting Kit Flow Controller Tube R 6 mm, Outlet Female Push-in R 6 mm
- SMC AS2000 Series Flow Controller Fitting Kit Flow Controller Outlet Male Tube 1/4 in
- SMC AS1001F Series Flow Controller Fitting Kit Flow Controller, Tube 3.2 mm Threaded 6 mm
- SMC AS1201F Series Flow Controller Fitting Kit Flow Controller M5 x 0.8 mm Tube 8 mm
- SMC AS1201FS1 Series Flow Controller Fitting Kit Flow Controller M5 x 0.8 mm Tube 8 mm
- SMC AS Series Speed Controller Flow Controller
- Parker Flow Controller Fitting Kit x 254 mm
- Parker Flow Controller Fitting Kit 28.5 mm OD x 76mm
