SMC ASP Series Flow Controller Fitting, ASP330F-M5-04-X413 Metric
- RS Stock No.:
- 622-892
- Mfr. Part No.:
- ASP330F-M5-04-X413
- Brand:
- SMC
Subtotal (1 unit)*
$339.70
(exc. GST)
$373.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $339.70 |
*price indicative
- RS Stock No.:
- 622-892
- Mfr. Part No.:
- ASP330F-M5-04-X413
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Fitting | |
| Sub Type | Flow Controller | |
| Series | ASP | |
| Inlet Thread Standard | Metric | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Model Number | ASP330F-M5-04-X413 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Fitting | ||
Sub Type Flow Controller | ||
Series ASP | ||
Inlet Thread Standard Metric | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Model Number ASP330F-M5-04-X413 | ||
- COO (Country of Origin):
- JP
The SMC Specialized flow control valve with an integrated pilot check valve, allowing for precise control of cylinder speeds and temporary intermediate stops. This component features electroless nickel plating on all brass parts for enhanced durability and offers a universal style one-touch connection for easy installation.
Enables cylinder speed control and temporary stops
Electroless nickel plating for durability
One-touch connection for supply air
Related links
- SMC ASV310F Series Flow Controller Fitting, ASP330F-M5-04-X413 R
- SMC ASP Series Flow Controller Fitting, ASP330F-01-06 R
- SMC ASP Series Speed Controller Fitting, ASP330F-01-06S-X207 R
- SMC ASP Series Flow Controller Flow Regulator, 1/2 in R 1/2 in
- SMC ASP Series Flow Controller Flow Regulator R
- SMC ASP Series Flow Controller Flow Regulator, 3/8 in R R 3/8 in
- SMC AS1201FS1 Series Flow Controller Fitting Kit Flow Controller M5 x 0.8 mm Tube 8 mm
- SMC ASP Series Speed Controller Flow Regulator, 1/8 in R R 1/8 in One-touch Fitting 8 mm
