SMC ASV310F Series Flow Controller Fitting, ASP330F-M5-04-X413 R
- RS Stock No.:
- 622-893
- Mfr. Part No.:
- ASV310F-01-06
- Brand:
- SMC
Subtotal (1 unit)*
$51.57
(exc. GST)
$56.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.57 |
*price indicative
- RS Stock No.:
- 622-893
- Mfr. Part No.:
- ASV310F-01-06
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Fitting | |
| Sub Type | Flow Controller | |
| Series | ASV310F | |
| Inlet Thread Standard | R | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Model Number | ASP330F-M5-04-X413 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Fitting | ||
Sub Type Flow Controller | ||
Series ASV310F | ||
Inlet Thread Standard R | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Model Number ASP330F-M5-04-X413 | ||
- COO (Country of Origin):
- JP
The SMC Speed exhaust controller enhances pneumatic control by integrating a quick exhaust valve with an exhaust restrictor, ensuring high-speed operation of cylinders. This lightweight and durable unit is meticulously engineered to maintain optimal exhaust performance even under varying pressure conditions. With an innovative design that prioritizes both speed and efficiency, this controller enables precise flow rate management, significantly improving overall equipment functionality. It is ideal for various industrial applications where reliable exhaust and speed control is paramount. Crafted to meet stringent quality standards, this product guarantees longevity and consistent performance across diverse operational environments.
Innovative integration of exhaust and restrictor for optimal performance
Lightweight design allows for easy installation and maintenance
Constructed from durable materials to withstand industrial conditions
Flexible compatibility with multiple tubing materials enhances versatility
Related links
- SMC ASP Series Flow Controller Fitting, ASP330F-M5-04-X413 Metric
- SMC ASV310F Series Speed Exhaust Controller Speed Exhaust Controller Threaded R 1/8 in, Outlet Female
- SMC ASP Series Flow Controller Fitting, ASP330F-01-06 R
- SMC ASP Series Speed Controller Fitting, ASP330F-01-06S-X207 R
- SMC AS2001FM Series Flow Controller Fitting Kit Flow Controller Tube R 6 mm, Outlet Female Push-in R 6 mm
- SMC AS1201FS1 Series Flow Controller Fitting Kit Flow Controller M5 x 0.8 mm Tube 8 mm
- SMC Adjustable Exhaust Valve x 1 Mpa Male A: 1/8 in Male 1/8 in
- SMC Speed Controller Series Speed Controller Speed Controller R
