SMC AS Series Speed Controller Fitting, NAS1201F-U10/32-03

Subtotal (1 unit)*

$21.08

(exc. GST)

$23.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.08

*price indicative

RS Stock No.:
622-794
Mfr. Part No.:
NAS1201F-U10/32-03
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Fitting

Sub Type

Speed Controller

Series

AS

Standards/Approvals

No

Hazardous Area Certification

No

Model Number

NAS1201F-U10/32-03

The SMC Elbow-type speed controller with a meter-out control function, designed for precise regulation of exhaust airflow in pneumatic systems. It features a push-to-connect fitting and a 10 to 32 UNF threaded port, making it ideal for space-constrained automation setups. It is ideal for installations where space is limited, while the push-lock knob ensures secure and repeatable flow settings without tools.

Compact design

Enables easy and secure flow adjustment

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy