SMC AS Series Speed Controller Fitting, AS3201F-U03-06

Subtotal (1 unit)*

$50.29

(exc. GST)

$55.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.29

*price indicative

RS Stock No.:
623-069
Mfr. Part No.:
AS3201F-U03-06
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Fitting

Sub Type

Speed Controller

Series

AS

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Model Number

AS3201F-U03-06

COO (Country of Origin):
JP
The SMC Flow control valve with a Unfit fitting for metric tubing, designed for precision control of pneumatic cylinder speeds. This compact and lightweight speed controller is suitable for demanding applications, featuring locking nuts for secure installation and available in various thread and body sizes for versatility.

Precision flow control for metric tubing

Compact and lightweight design

Includes locking nuts for secure mounting

Suitable for heavy-duty applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy