SMC AS Series Speed Controller Fitting, AS3000-F02-XG G 1/4

Subtotal (1 unit)*

$62.98

(exc. GST)

$69.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.98

*price indicative

RS Stock No.:
623-067
Mfr. Part No.:
AS3000-F02-XG
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Fitting

Sub Type

Speed Controller

Series

AS

Inlet Thread Standard

G 1/4

Standards/Approvals

No

Hazardous Area Certification

No

Model Number

AS3000-F02-XG

COO (Country of Origin):
JP
The SMC Speed controller provides exceptional control over air flow, making it ideal for optimizing performance in pneumatic systems. Designed with an emphasis on compactness, this controller effectively fits into confined spaces without sacrificing functionality. Its robust construction guarantees durability while ensuring ease of use with straightforward speed adjustments. Tailored for seamless integration with various applications, it helps maintain precise and stable operation, enhancing productivity. Furthermore, the device incorporates safety features, preventing accidental needle loss and ensuring reliable operation during low-speed applications. This makes the AS3000 series a top choice for industries looking to achieve efficient flow control and maximize equipment safety.

Compact design allows for efficient use of space

Designed for both constant and variable speed applications

Robust materials enhance longevity and performance

Safety features prevent unintended loss and ensure reliability

User-friendly adjustments cater to a wide range of airflow requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy