SMC AS Series Speed Controller Fitting, AS3201F-U02-08

Subtotal (1 unit)*

$50.29

(exc. GST)

$55.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.29

*price indicative

RS Stock No.:
623-068
Mfr. Part No.:
AS3201F-U02-08
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Fitting

Sub Type

Speed Controller

Series

AS

Standards/Approvals

No

Hazardous Area Certification

No

Model Number

AS3201F-U02-08

COO (Country of Origin):
JP
The SMC Flow control valve with a Unfit fitting, designed for precise speed control in pneumatic systems. This lightweight and compact component offers high precision and is suitable for heavy-duty applications, available in in-line or elbow constructions to provide flexibility for various setups.

Lightweight and compact design

Suitable for heavy-duty applications

Available in multiple construction types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy