SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS3201FS-03-10S, Inlet Female,

Subtotal (1 unit)*

$50.26

(exc. GST)

$55.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.26

*price indicative

RS Stock No.:
392-681
Mfr. Part No.:
AS3201FS-03-10S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Silencer & Exhaust Restrictor Function Fitting

Outlet Connection Type

Push-in

Inlet Connection Type

3/8 in R

Sub Type

Speed Controller

Inlet Connection Size

3/8 in

Outlet Connection Size

10 mm

Series

AS

Inlet Thread Standard

R

Inlet Port Gender

Female

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Material

Polybutylene Terephthalate, Brass

Outlet Port Gender

Male

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 4413, IEC 60204-1, ISO 4414, ISO 10218-1, RoHS

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Model Number

AS3201FS-03-10S

Proof Pressure

1.5MPa

COO (Country of Origin):
IN

SMC Series AS Pneumatic Silencer & Exhaust Restrictor Function Fitting, 3/8 inches Inlet Connection size, 10mm Outlet Connection size - AS3201FS-03-10S


This pneumatic silencer & exhaust restrictor function fitting reduces exhaust noise while controlling pneumatic flow for actuation systems. It combines a noise-damping outlet with an adjustable restriction to moderate exhaust speed and is intended for industrial automation and mechanical control environments where controlled venting and reduced acoustic emission are required.

Features & Benefits


• Operates up to 1MPa to support robust pneumatic systems
• Withstands proof pressure of 1.5MPa for a safety margin
• Functional between -5°C and 60°C for varied ambient use
• Female 3/8 in R inlet enables secure threaded connection
• 10mm push-in outlet permits Rapid tubing installation
• Constructed from polybutylene terephthalate and brass for chemical compatibility

**Applications**


• Suitable for speed control on pneumatic actuators in assembly lines
• Ideal for exhaust noise reduction on valve manifolds
• Used with factory automation equipment requiring flow damping
• Can be used for pressure relief piping in electrical enclosure ventilation

What port orientations are provided for integration?


The fitting offers a female inlet with a 3/8in R thread and a male push-in outlet for 10mm tubing to simplify inline installation.

How does temperature affect operational limits?


The component functions within a lower limit of -5°C and an upper limit of 60°C, beyond which material properties may be compromised.

Which standards relate to its use in industrial systems?


It meets standards such as ISO 4413, IEC 60204-1, ISO 4414 and ISO 10218-1 relevant to hydraulic/pneumatic safety and machinery control.

What flow control role does it perform in exhaust lines?


It combines muffling of discharged Air with a restrictor element to regulate exhaust speed, aiding smoother cylinder deceleration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy