SMC ASB Series Speed Controller Speed Controller, ASB2201-G01-06, Inlet Male, Threaded 1/8 in G, Outlet Female Tube

Subtotal (1 unit)*

$52.01

(exc. GST)

$57.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.01

*price indicative

RS Stock No.:
393-755
Mfr. Part No.:
ASB2201-G01-06
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

Threaded

Product Type

Speed Controller

Outlet Connection Type

Tube One-Touch Fitting

Sub Type

Speed Controller

Inlet Connection Size

1/8 in G

Outlet Connection Size

6 mm

Series

ASB

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Male

Material

Zinc Alloy, Brass

Outlet Port Gender

Female

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 4413, RoHS, ISO 10218-1, ISO 4414, IEC 60204-1

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Proof Pressure

1.5MPa

Model Number

ASB2201-G01-06

COO (Country of Origin):
JP
The SMC robust and innovative solution designed to enhance efficiency in various pneumatic applications. With its superior build quality and precision engineering, this product seamlessly integrates into existing systems, offering outstanding performance and reliability. Ideal for automation and process control environments, it combines cutting-edge technology with user-friendly features, making it a preferred choice for professionals seeking dependable equipment. The versatility of this product ensures it meets diverse operational needs while maintaining high standards of safety and compliance. Its compact design also allows for easy installation and maintenance, enabling users to concentrate on maximising productivity without worrying about equipment downtime.

Optimised for improved flow performance, enhancing overall system efficiency

Durable construction ensures long-lasting operation under demanding conditions

Designed to integrate seamlessly with other components for a streamlined setup

User-friendly interface simplifies operation and reduces training time

Compact dimensions facilitate installation in space-constrained environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy