SMC ASB Series Speed Controller Speed Controller, ASB2201-G02-08BD, Inlet Male, Threaded 1/4 in G, Outlet Female Tube
- RS Stock No.:
- 393-578
- Mfr. Part No.:
- ASB2201-G02-08BD
- Brand:
- SMC
Subtotal (1 unit)*
$68.88
(exc. GST)
$75.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | $68.88 |
*price indicative
- RS Stock No.:
- 393-578
- Mfr. Part No.:
- ASB2201-G02-08BD
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Tube One-Touch Fitting | |
| Inlet Connection Type | Threaded | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/4 in G | |
| Outlet Connection Size | 8 mm | |
| Series | ASB | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Zinc Alloy, Brass | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 4414, ISO 10218-1, IEC 60204-1, ISO 4413 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Model Number | ASB2201-G02-08BD | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Tube One-Touch Fitting | ||
Inlet Connection Type Threaded | ||
Product Type Speed Controller | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/4 in G | ||
Outlet Connection Size 8 mm | ||
Series ASB | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Zinc Alloy, Brass | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 4414, ISO 10218-1, IEC 60204-1, ISO 4413 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Model Number ASB2201-G02-08BD | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
Related links
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
