SMC AS Series Speed Controller Speed Controller, AS1301FM-M5-06, Inlet Male, Threaded Metric M5 x 0.8, Outlet Female

Subtotal (1 unit)*

$30.45

(exc. GST)

$33.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.45

*price indicative

RS Stock No.:
393-644
Mfr. Part No.:
AS1301FM-M5-06
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Outlet Connection Type

Tube One-Touch Fitting

Product Type

Speed Controller

Inlet Connection Type

Threaded

Sub Type

Speed Controller

Inlet Connection Size

M5 x 0.8

Outlet Connection Size

6 mm

Series

AS

Inlet Thread Standard

Metric

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Male

Minimum Operating Temperature

-5°C

Material

PBT, Brass

Outlet Port Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 4413, ISO 10218-1, RoHS, ISO 4414, IEC 60204-1

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

Model Number

AS1301FM-M5-06

COO (Country of Origin):
JP
The SMC speed controller offers precise airflow regulation, making it an essential component for pneumatic systems that require variable speed control in actuators. It allows for swift adjustments to the needle valve, enabling optimal performance even at low speeds. Designed with a compact structure, this model enhances installation flexibility while minimising space requirements. The robust metal handle ensures durability, allowing for consistent operation even under demanding conditions. With a straightforward interface, users can enjoy hassle-free settings and reliable flow control, enhancing efficiency in automated processes or machinery. Ideal for a variety of applications, this device effectively meets the needs of industrial environments while providing safety features to prevent accidental loss of control.

High precision flow control for various pneumatic applications

Compact design optimises space without sacrificing performance

Durable metal handle withstands heavy usage and provides reliability

Simple needle adjustment allows fine tuning of flow rates

Meets industrial safety standards with a retainer to secure the needle

High proof pressure enhances safety during operation

Versatile compatibility with a range of actuators for broad application scope

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy