SMC AS Series Speed Controller Speed Controller, AS1211FPG-M5-06, Inlet Male, Threaded Metric M5 x 0.8, Outlet Female

Subtotal (1 unit)*

$115.03

(exc. GST)

$126.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.03

*price indicative

RS Stock No.:
393-638
Mfr. Part No.:
AS1211FPG-M5-06
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

Threaded

Product Type

Speed Controller

Outlet Connection Type

Tube One-Touch Fitting

Sub Type

Speed Controller

Inlet Connection Size

M5 x 0.8

Outlet Connection Size

6 mm

Series

AS

Inlet Thread Standard

Metric

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Male

Material

Brass, PBT

Outlet Port Gender

Female

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO 4414, ISO 4413, ISO 10218-1, IEC 60204-1

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

Model Number

AS1211FPG-M5-06

COO (Country of Origin):
JP
The SMC state-of-the-art speed controller expertly manages airflow, ensuring precise control over various pneumatic applications. Built with robustness and efficiency in mind, this in-line type controller promotes a smooth operation while enhancing the longevity of the connected equipment. Designed for easy integration, it eliminates the need for complex piping arrangements, significantly reducing installation times. With a focus on delivering consistent performance, it allows users to finely adjust flow rates, enhancing operational efficiency and responsiveness. Its compact design further optimises space in installations, making it an ideal choice for diverse industrial environments.

Provides exceptional flow control without requiring additional fittings

Built from high-quality materials, ensuring long-lasting durability

Simplifies adjustments with easy access to the needle valve

Supports a wide range of operational settings for various applications

Streamlined design allows for quick and straightforward installation

Promotes efficient use of space with its compact footprint

Designed to operate effectively across varying temperature ranges

Features a reliable locking mechanism to secure flow adjustments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy