SMC AS-R Series Air Saving Pressure Valve Air Saving Valve, ASR530F-03-06S, Inlet Male, Threaded R R 1/4, Outlet Female

Subtotal (1 unit)*

$82.11

(exc. GST)

$90.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.11

*price indicative

RS Stock No.:
393-612
Mfr. Part No.:
ASR530F-03-06S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Outlet Connection Type

Tube One-Touch Fitting

Inlet Connection Type

Threaded

Product Type

Air Saving Valve

Sub Type

Air Saving Pressure Valve

Inlet Connection Size

R 1/4

Outlet Connection Size

6 mm

Series

AS-R

Inlet Thread Standard

R

Maximum Operating Pressure

0.7 Mpa

Inlet Port Gender

Male

Minimum Operating Temperature

-5°C

Material

Polybutylene Terephthalate, Brass

Outlet Port Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO 10218-1, ISO 4414, IEC 60204-1, ISO 4413

Hazardous Area Certification

No

Minimum Operating Pressure

0.3MPa

Proof Pressure

1.05MPa

Model Number

ASR530F-03-06S

COO (Country of Origin):
JP
The SMC Flow control valve from the ASR/ASQ series, designed for efficient air-saving pressure control in pneumatic systems. It is versatile and suitable for various industrial applications.

Made with high quality materials for long lasting performance

Operates the return stroke at a reduced pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy