SMC AS-R Series Air Saving Pressure Valve Air Saving Valve, ASR530F-02-08S, Inlet Male, Threaded R R 1/4, Outlet Female
- RS Stock No.:
- 393-610
- Mfr. Part No.:
- ASR530F-02-08S
- Brand:
- SMC
Subtotal (1 unit)*
$81.96
(exc. GST)
$90.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $81.96 |
*price indicative
- RS Stock No.:
- 393-610
- Mfr. Part No.:
- ASR530F-02-08S
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Tube One-Touch Fitting | |
| Product Type | Air Saving Valve | |
| Inlet Connection Type | Threaded | |
| Sub Type | Air Saving Pressure Valve | |
| Inlet Connection Size | R 1/4 | |
| Outlet Connection Size | 8 mm | |
| Series | AS-R | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Female | |
| Material | Brass, Polybutylene Terephthalate | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 4413, IEC 60204-1, ISO 10218-1, ISO 4414 | |
| Minimum Operating Pressure | 0.3MPa | |
| Hazardous Area Certification | No | |
| Model Number | ASR530F-02-08S | |
| Proof Pressure | 1.05MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Tube One-Touch Fitting | ||
Product Type Air Saving Valve | ||
Inlet Connection Type Threaded | ||
Sub Type Air Saving Pressure Valve | ||
Inlet Connection Size R 1/4 | ||
Outlet Connection Size 8 mm | ||
Series AS-R | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 0.7 Mpa | ||
Inlet Port Gender Male | ||
Outlet Port Gender Female | ||
Material Brass, Polybutylene Terephthalate | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 4413, IEC 60204-1, ISO 10218-1, ISO 4414 | ||
Minimum Operating Pressure 0.3MPa | ||
Hazardous Area Certification No | ||
Model Number ASR530F-02-08S | ||
Proof Pressure 1.05MPa | ||
- COO (Country of Origin):
- JP
Related links
- SMC AS-R Series Air Saving Pressure Valve Air Saving Valve Inlet Male Outlet Female
- SMC AS-R Series Air Saving Pressure Valve Air Saving Valve Inlet Male Outlet Female
- SMC AS-R Series Air Saving Speed Controller Speed Controller Inlet Female Outlet Female
- SMC ASD Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
