SMC ASD Series Speed Controller Speed Controller, ASD530F-03-06S, Inlet Male, Threaded R R 3/8, Outlet Female Tube

Subtotal (1 unit)*

$70.07

(exc. GST)

$77.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.07

*price indicative

RS Stock No.:
393-584
Mfr. Part No.:
ASD530F-03-06S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

Threaded

Product Type

Speed Controller

Outlet Connection Type

Tube One-Touch Fitting

Sub Type

Speed Controller

Inlet Connection Size

R 3/8

Outlet Connection Size

6 mm

Series

ASD

Inlet Thread Standard

R

Maximum Operating Pressure

1 MPa

Inlet Port Gender

Male

Material

Brass, PBT

Outlet Port Gender

Female

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60204-1, ISO 4413, ISO 4414, ISO 10218-1, RoHS

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Model Number

ASD530F-03-06S

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC ASD Series Dual Speed Controller for Low Speed Operation with one touch fitting. Series ASD, combines a meter in and meter out dual speed controller in a single body. The series is available with PT or NPT ports and one touch fittings are standard. Tamper proof and flat head screwdriver adjustable versions are also available for extra protection against inadvertent operation.

Enables bi directional flow control

Unrestricted 360 tube mounting direction

Flow direction symbol on the resin body

Reduces piping man hours and saves space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy