SMC AS-R Series Air Saving Speed Controller Speed Controller, AS22R-02-06, Inlet Female, Threaded R R 1/4, Outlet Female
- RS Stock No.:
- 393-534
- Mfr. Part No.:
- AS22R-02-06
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 393-534
- Mfr. Part No.:
- AS22R-02-06
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Tube One-Touch Fitting | |
| Inlet Connection Type | Threaded | |
| Product Type | Speed Controller | |
| Sub Type | Air Saving Speed Controller | |
| Inlet Connection Size | R 1/4 | |
| Outlet Connection Size | 6 mm | |
| Series | AS-R | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Material | Polybutylene Terephthalate, Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4414, JIS B 8370, RoHS, ISO 9001, ISO 14001 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.3MPa | |
| Model Number | AS22R-02-06 | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Tube One-Touch Fitting | ||
Inlet Connection Type Threaded | ||
Product Type Speed Controller | ||
Sub Type Air Saving Speed Controller | ||
Inlet Connection Size R 1/4 | ||
Outlet Connection Size 6 mm | ||
Series AS-R | ||
Inlet Thread Standard R | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 0.7 Mpa | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Material Polybutylene Terephthalate, Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4414, JIS B 8370, RoHS, ISO 9001, ISO 14001 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.3MPa | ||
Model Number AS22R-02-06 | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC Air-saving speed controller designed for pneumatic systems. Its innovative design reduces air consumption while maintaining efficient flow control, making it ideal for automation setups.
Compact design for space saving installations
Push lock type for easy adjustment and operation
Ensures equal response time and prevents cylinder lurching
Related links
- SMC AS-Q Series Air Saving Speed Controller Speed Controller Inlet Female Outlet Female
- SMC AS-R Series Air Saving Speed Controller Speed Controller Inlet Female Outlet
- SMC AS-R Series Air Saving Speed Controller Speed Controller Inlet Female Outlet
- SMC AS-R Series Air Saving Speed Controller Speed Controller Inlet Female Outlet
- SMC AS-R Series Air Saving Speed Controller Speed Controller Inlet Female Outlet
- SMC AS-Q Series Air Saving Speed Controller Speed Controller Inlet Female Outlet
- SMC AS-Q Series Air Saving Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS-Q Series Air Saving Speed Controller Speed Controller Inlet Female Outlet
