SMC AS-Q Series Air Saving Speed Controller Speed Controller, AS22Q-02-06, Inlet Female, Threaded R R 1/4, Outlet Female

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
393-531
Mfr. Part No.:
AS22Q-02-06
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Speed Controller

Outlet Connection Type

Tube One-Touch Fitting

Inlet Connection Type

Threaded

Sub Type

Air Saving Speed Controller

Inlet Connection Size

R 1/4

Outlet Connection Size

6 mm

Series

AS-Q

Inlet Thread Standard

R

Maximum Operating Pressure

0.7 Mpa

Inlet Port Gender

Female

Minimum Operating Temperature

-5°C

Outlet Port Gender

Female

Material

Brass, Polybutylene Terephthalate

Maximum Operating Temperature

60°C

Standards/Approvals

JIS B 8370, ISO 9001, ISO 4414, ISO 14001, RoHS

Minimum Operating Pressure

0.3MPa

Hazardous Area Certification

No

Proof Pressure

1.5MPa

Model Number

AS22Q-02-06

COO (Country of Origin):
JP
The SMC elbow-type speed controller is designed for precision flow control, ensuring optimal performance in pneumatic systems. The product features a robust build and an innovative design that allows for direct cylinder connection, eliminating the need for additional fittings and reducing installation time. With a focus on both functionality and versatility, it effectively manages airflow while providing a smooth adjustment for various applications. Its durable construction ensures long-term reliability, making it an ideal choice for demanding industrial environments where efficient operation is critical.

Streamlined installation process due to direct cylinder connection

Robust structure designed for high-pressure applications

User-friendly adjustments enable fine-tuning of airflow

Chromate-plated body ensures corrosion resistance

Innovative needle valve design guarantees accurate flow control

Suitable for a wide range of cylinder bore sizes

No additional fittings required, saving both time and cost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy