SMC ASN2 Series Metering Valve with Silencer Flow Controller, ASN2-N01, Inlet Male, Threaded
- RS Stock No.:
- 393-606
- Mfr. Part No.:
- ASN2-N01
- Brand:
- SMC
Subtotal (1 unit)*
$14.95
(exc. GST)
$16.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.95 |
*price indicative
- RS Stock No.:
- 393-606
- Mfr. Part No.:
- ASN2-N01
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Controller | |
| Inlet Connection Type | Threaded | |
| Sub Type | Metering Valve with Silencer | |
| Series | ASN2 | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Nitrile Butadiene Rubber, Brass, Soft Polythene, Carbon Steel, Polybutylene Terephthalate | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | JIS B 8370, ISO 4414 | |
| Minimum Operating Pressure | 0MPa | |
| Model Number | ASN2-N01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Controller | ||
Inlet Connection Type Threaded | ||
Sub Type Metering Valve with Silencer | ||
Series ASN2 | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 1 Mpa | ||
Material Nitrile Butadiene Rubber, Brass, Soft Polythene, Carbon Steel, Polybutylene Terephthalate | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification JIS B 8370, ISO 4414 | ||
Minimum Operating Pressure 0MPa | ||
Model Number ASN2-N01 | ||
- COO (Country of Origin):
- JP
The SMC Metering valve features a robust construction that ensures long-lasting reliability, ideal for demanding environments. Its user-friendly design facilitates easy adjustments, allowing operators to fine-tune settings with precision. Crafted with high-quality materials, this valve exemplifies durability while providing effective control over airflow. Whether integrated into complex machinery or utilised in singular applications, this metering valve promises efficient fluid handling and optimal control.
Constructed with high-grade materials for enhanced durability
Designed for compatibility with various pneumatic systems
Provides operators with fast and easy installation for reduced downtime
Related links
- SMC ASN2 Series Metering Valve with Silencer Flow Controller Inlet Male, Threaded
- SMC ASN2 Series Flow Controller Metering Pump Injection Valve Threaded NPT 1/4 in Push-in NPT 10 mm
- Legris 7010 Series Flow Controller Flow Controller Threaded Tube 8 mm
- Legris 7010 Series Flow Controller Flow Controller Threaded 10 Tube 10 mm
- SMC AS Series Flow Controller Flow Controller Threaded R 1/4 in R Push-in 8 mm
- SMC AS Series Flow Controller Flow Controller Threaded R 1/8 in R Push-in 6 mm
- SMC AS Series Flow Controller Flow Controller Threaded R 1/2 in R Push-in 12 mm
- SMC AS2052F Series Flow Controller Fitting Kit Flow Controller Outlet Female Push-in R 1/4 in
